Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HD4812K

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount.
Search Keywords: HD4812K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HD4812K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 205
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 12(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 57.3 x 44.5 x 26.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HD4812K RoHS compliant?
Yes, HD4812K is RoHS compliant.
What is the lead time for HD4812K?
The standard lead time for HD4812K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$185.64
10
$185.18
25
$184.71
52
$184.25
103
$95.02
154
$64.89
205 +
$63.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!