- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HD48125G
HD48125G
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount.
Search Keywords: HD48125G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HD48125G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 7/16/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$180.54
3
$168.83
5
$163.52
8
$156.79
10 +
$155.24
Click for Quote
Log in
to unlock special pricing