Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HD48125-10

Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instant ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD4812510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HD48125-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 530 V
Maximum Output Current: 125 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HD48125-10 RoHS compliant?
Yes, HD48125-10 is RoHS compliant.
What is the lead time for HD48125-10?
The standard lead time for HD48125-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/25/26
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.90
3
$167.56
5
$167.14
8
$166.72
10 +
$153.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!