Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HD4812-10

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instanta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD481210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HD4812-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 10(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 57.2 x 44.5 x 24.1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HD4812-10 RoHS compliant?
Yes, HD4812-10 is RoHS compliant.
What is the lead time for HD4812-10?
The standard lead time for HD4812-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.09
5
$94.86
10
$71.15
15
$66.40
20 +
$65.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!