Image is representational - see mfr. specs

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD4812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HD4812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    530 V
  • Maximum Output Current:
    25 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
16 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$57.97
5
$54.63
20
$52.66
40
$51.60
60
$50.94
100
$50.82
260 +
$50.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!