- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HAC60D150-10
HAC60D150-10
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instant ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Panel Mount.
Search Keywords: HAC60D15010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HAC60D150-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:0.15 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.99 x 73.5 x 43.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$273.20
2
$271.20
3
$270.52
4
$269.84
5 +
$269.17
Click for Quote
Log in
to unlock special pricing