- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HAC60B150
HAC60B150
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: HAC60B150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HAC60B150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:0.15 A
-
Output Device:Triac
-
Input Type:AC
-
Mounting:Panel
-
Circuit Arrangement:1 Form A
-
Dimension:103.99 x 73.5 x 43.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$245.762
60 +
$223.420
Click for Quote
Log in
to unlock special pricing