- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HAC24B150H-10
Sensata / Crydom
HAC24B150H-10
Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Insta ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | HAC24B150H-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Output Type: | AC12933 |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 0.15 A |
| Output Device: | Triac12932 |
| Input Type: | AC12923 |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A12919 |
| Dimension: | 103.99 x 73.5 x 43.112920mmmm |