- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA6090E-10
Sensata / Crydom
HA6090E-10
Relay SSR 3mA 36V AC-IN 90A 660V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 3mA 36V AC-IN 90A 660V AC-OUT 4-Pin
Search Keywords: HA6090E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA6090E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Frequently Asked Questions
Is HA6090E-10 RoHS compliant?
Yes, HA6090E-10 is RoHS compliant.
What is the lead time for HA6090E-10?
The standard lead time for HA6090E-10 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$19.95
5
$19.55
10
$19.16
25
$18.78
50
$18.40
100
$18.03
250 +
$17.67
Click for Quote
Log in
to unlock special pricing