- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA6090E
Sensata / Crydom
HA6090E
Relay SSR 3mA 36V AC-IN 90A 660V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 3mA 36V AC-IN 90A 660V AC-OUT 4-Pin
Search Keywords: HA6090E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA6090E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Frequently Asked Questions
Is HA6090E RoHS compliant?
Yes, HA6090E is RoHS compliant.
What is the lead time for HA6090E?
The standard lead time for HA6090E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$19.10
5
$18.71
10
$18.34
25
$17.97
50
$17.61
100
$17.26
250 +
$16.92
Click for Quote
Log in
to unlock special pricing