Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HA60125-10

Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Insta ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA6012510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HA60125-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 125 A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HA60125-10 RoHS compliant?
Yes, HA60125-10 is RoHS compliant.
What is the lead time for HA60125-10?
The standard lead time for HA60125-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
23
$408.75
45
$213.41
68
$144.20
90 +
$141.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!