- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA60125
Sensata / Crydom
HA60125
Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA60125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:90(RMS) - 280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm