Image is representational - see mfr. specs

Relay SSR 3mA 36V AC-IN 90A 530V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 3mA 36V AC-IN 90A 530V AC-OUT 4-Pin
Search Keywords: HA4890E10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HA4890E-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530 V
  • Maximum Output Current:
    90 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    36 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$189.19
5
$82.64
10
$79.48
25
$74.93
50
$70.39
100 +
$65.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!