Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HA4890E

Solid State Relay - 18-36 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 18-36 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA4890E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HA4890E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    530 V
  • Maximum Output Current:
    90 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    18 - 36 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HA4890E RoHS compliant?
Yes, HA4890E is RoHS compliant.
What is the lead time for HA4890E?
The standard lead time for HA4890E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 1/5/27
Backorder
Price (USD)
Qty
Unit Price
3
$141.37
5
$127.23
8
$111.33
10 +
$109.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!