- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4890-10
HA4890-10
Sensata / Crydom
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instan ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA489010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4890-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
115 -
Output Type:AC
-
Maximum Output Voltage:480(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
29
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$142.17
5
$139.84
10
$132.53
29
$132.20
58
$131.86
87
$131.54
115 +
$131.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT