Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HA4890

Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA4890
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HA4890
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 250(RMS) V
Maximum Output Current: 90(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280 V
Mounting: Screw
Dimension: 57.2 x 44.5 x 24.1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HA4890 RoHS compliant?
Yes, HA4890 is RoHS compliant.
What is the lead time for HA4890?
The standard lead time for HA4890 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$123.13
5
$113.65
10
$107.64
20
$104.33
60
$103.30
100 +
$103.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!