- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4875H
Sensata / Crydom
HA4875H
Solid State Relay - 90-280 VAC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero V ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4875H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm