- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4875E-10
HA4875E-10
Sensata / Crydom
Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin
Search Keywords: HA4875E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4875E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$181.59
5
$79.32
10
$76.28
25
$71.92
50
$67.56
100 +
$63.19
Click for Quote
Log in
to unlock special pricing