- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4812F
HA4812F
Sensata / Crydom
Relay SSR 4mA 280V AC-IN 12A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 4mA 280V AC-IN 12A 530V AC-OUT 4-Pin
Search Keywords: HA4812F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4812F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:12(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$126.03
10
$43.42
25
$41.99
50 +
$40.96
Click for Quote
Log in
to unlock special pricing