- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4812E-10
HA4812E-10
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instant ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA4812E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4812E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:12(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:18(RMS) - 36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
45
$207.32
90
$105.89
135
$72.08
180 +
$70.64
Click for Quote
Log in
to unlock special pricing