- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA48125E
Sensata / Crydom
HA48125E
Relay SSR 3mA 36V AC/DC-IN 125A 530V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | HA48125E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 530 V |
| Maximum Output Current: | 125(RMS) A |
| Output Device: | SCR |
| Input Type: | AC,DC |
| Input Voltage: | 36(RMS) V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.4 x 45.7 x 23 mm |