- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA48125
HA48125
Sensata / Crydom
Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA48125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA48125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$174.54
5
$171.13
10
$162.57
20
$158.29
50
$153.64
100 +
$152.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT