- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA48110E-10
HA48110E-10
Sensata / Crydom
Relay SSR 3mA 36V AC/DC-IN 110A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 3mA 36V AC/DC-IN 110A 530V AC-OUT 4-Pin
Search Keywords: HA48110E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA48110E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:110(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.41
5
$23.92
10
$23.44
25
$22.97
50
$22.51
100
$22.06
250 +
$21.62
Click for Quote
Log in
to unlock special pricing