- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA48110E
HA48110E
Sensata / Crydom
Relay SSR 3mA 36V AC/DC-IN 110A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 3mA 36V AC/DC-IN 110A 530V AC-OUT 4-Pin
Search Keywords: HA48110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA48110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:110(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$112.51
4
$108.03
13
$103.69
34
$99.54
110 +
$95.57
Click for Quote
Log in
to unlock special pricing