- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H16WD6050G
H16WD6050G
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount.
Search Keywords: H16WD6050G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H16WD6050G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$242.28
10
$241.68
25
$241.07
38
$240.47
75
$128.60
113
$88.06
150 +
$86.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT