Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

H16WD6050-10

Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Instanta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Instantaneous Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H16WD605010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: H16WD6050-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 145
Output Type: AC
Maximum Output Voltage: 660(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR
Input Type: DC
Mounting: Screw
Dimension: 44.5 x 57.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H16WD6050-10 RoHS compliant?
Yes, H16WD6050-10 is RoHS compliant.
What is the lead time for H16WD6050-10?
The standard lead time for H16WD6050-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$246.08
10
$245.46
25
$244.85
37
$244.24
73
$130.67
109
$90.28
145 +
$88.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!