- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H16WD6025
H16WD6025
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H16WD6025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H16WD6025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:4 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
42
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$113.15
10
$91.33
25
$87.85
42
$86.69
83
$86.12
124
$85.91
165 +
$85.69
Click for Quote
Log in
to unlock special pricing