- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12WD4850G-7332
H12WD4850G-7332
Sensata / Crydom
Relay SSR 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Search Keywords: H12WD4850G7332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12WD4850G-7332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$26.19
13
$25.15
54
$24.14
140
$23.19
440 +
$22.25
Click for Quote
Log in
to unlock special pricing