Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

H12D4890

Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H12D4890
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: H12D4890
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 90(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H12D4890 RoHS compliant?
Yes, H12D4890 is RoHS compliant.
What is the lead time for H12D4890?
The standard lead time for H12D4890 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
On Order:
20   can ship 11/30/26
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$133.19
5
$123.25
10
$117.97
20
$113.12
50
$110.11
100 +
$108.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!