- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12D4875
H12D4875
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H12D4875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12D4875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$290.81
10
$290.09
25
$289.36
33
$288.64
65
$149.70
98
$101.38
130 +
$99.35
Click for Quote
Log in
to unlock special pricing