- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12D48125
H12D48125
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H12D48125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12D48125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$166.08
5
$149.47
8
$130.79
10 +
$128.17
Click for Quote
Log in
to unlock special pricing