- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H10D4850-10
H10D4850-10
Sensata / Crydom
Solid State Relay 30mA 32V DC-IN 50A 530V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 30mA 32V DC-IN 50A 530V DC-OUT 4-Pin
Search Keywords: H10D485010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H10D4850-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:50 A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.4 x 22.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$40.66
9
$39.05
36
$37.49
92
$35.98
290 +
$34.54
Click for Quote
Log in
to unlock special pricing