- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA8-6B02R
GA8-6B02R
Sensata / Crydom
Solid-State Relay - Control Voltage 3-28 VDC - Max Input Current 16 mA - Output 24-280 VAC - Max Load Current 4 A - 1 Form A - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Control Voltage 3-28 VDC - Max Input Current 16 mA - Output 24-280 VAC - Max Load Current 4 A - 1 Form A - PCB Mount
Search Keywords: GA86B02R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA8-6B02R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.2 x 10.2 x 26.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$54.52
5
$38.48
10
$34.61
40
$31.75
80
$31.06
120
$30.37
280 +
$30.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT