- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA5-6A25
GA5-6A25
Sensata / Crydom
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: GA56A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA5-6A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$138.07
5
$43.62
10
$33.43
25
$30.32
50
$26.33
100 +
$24.58
Click for Quote
Log in
to unlock special pricing