- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA5-4A25
Sensata / Crydom
GA5-4A25
Relay SSR 10mA 280V AC-IN 25A 250V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA5-4A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
-
This product is discontinued, but still in stock.