Available Replacements
RECOMMENDED REPLACEMENT
D53TP50D
D53TP50D

Sensata / Crydom

In Stock: 50

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Relay SSR 20mA 32V DC-IN 45A 660V AC-OUT 8-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 20mA 32V DC-IN 45A 660V AC-OUT 8-Pin
Search Keywords: GA312D45Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    GA3-12D45Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    45(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    104 x 73.5 x 18.5 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!