- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA1-4B02
GA1-4B02
Sensata / Crydom
Solid State Relay - 3A - 250VAC - 3-24 VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3A - 250VAC - 3-24 VDC.
Search Keywords: GA14B02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA1-4B02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$7.53
10
$7.38
25
$7.23
50
$7.09
100
$6.95
250 +
$6.81
Click for Quote
Log in
to unlock special pricing