- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G480E75
G480E75
Sensata / Crydom
Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin
Search Keywords: G480E75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G480E75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.