- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G480A90R
G480A90R
Sensata / Crydom
Relay SSR 10mA 280V AC-IN 90A 480V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 280V AC-IN 90A 480V AC-OUT 4-Pin
Search Keywords: G480A90R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G480A90R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:480(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.