Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

G280E75

Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 3mA 36V AC-IN 75A 530V AC-OUT 4-Pin
Search Keywords: G280E75
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    G280E75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    36(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G280E75 discontinued?
Yes, G280E75 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G280E75?
The recommended replacement for G280E75 is HA4875E from Sensata / Crydom, available from OnlineComponents.com.
Is G280E75 RoHS compliant?
Yes, G280E75 is RoHS compliant.
What is the lead time for G280E75?
The standard lead time for G280E75 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!