- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G280E25
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
G280E25
Relay SSR 7mA 36V AC-IN 25A 280V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 7mA 36V AC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: G280E25
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | G280E25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 25(RMS) A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 36 V |
| Mounting: | Screw |
| Dimension: | 57.2 x 44.5 x 24.1(Max) mm |
Product Guides
+
Frequently Asked Questions
Is G280E25 discontinued?
Yes, G280E25 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G280E25?
The recommended replacement for G280E25 is HA4825E from Sensata / Crydom, available from OnlineComponents.com.
Is G280E25 RoHS compliant?
Yes, G280E25 is RoHS compliant.
What is the lead time for G280E25?
The standard lead time for G280E25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.