Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

G280D45V

Relay SSR 34mA 32V DC-IN 45A 280V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 34mA 32V DC-IN 45A 280V AC-OUT 4-Pin
Search Keywords: G280D45V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    G280D45V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    45(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.2 x 44.5 x 24.1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G280D45V discontinued?
Yes, G280D45V from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G280D45V?
The recommended replacement for G280D45V is HD4850 from Sensata / Crydom, available from OnlineComponents.com.
Is G280D45V RoHS compliant?
Yes, G280D45V is RoHS compliant.
What is the lead time for G280D45V?
The standard lead time for G280D45V is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$170.25
10
$64.83
25
$57.33
50
$52.51
100
$46.07
250 +
$43.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!