- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G280A90
G280A90
Sensata / Crydom
SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/90A, AC In, ZC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/90A, AC In, ZC
Search Keywords: G280A90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G280A90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.