- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G240E45
G240E45
Sensata / Crydom
Relay SSR 7mA 36V AC-IN 45A 250V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 7mA 36V AC-IN 45A 250V AC-OUT 4-Pin
Search Keywords: G240E45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G240E45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:45(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,005
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$19.60
5
$19.21
10
$18.82
25
$18.45
50
$18.08
100
$17.72
250 +
$17.36
Click for Quote
Log in
to unlock special pricing