- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G240D90R
Available Replacements
Sensata / Crydom
G240D90R
Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin
Search Keywords: G240D90R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | G240D90R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 250(RMS) V |
| Maximum Output Current: | 90(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 57.2 x 44.5 x 24.1(Max) mm |
Product Guides
+
Frequently Asked Questions
Is G240D90R discontinued?
Yes, G240D90R from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G240D90R?
The recommended replacement for G240D90R is HD4890-10 from Sensata / Crydom, available from OnlineComponents.com.
Is G240D90R RoHS compliant?
Yes, G240D90R is RoHS compliant.
What is the lead time for G240D90R?
The standard lead time for G240D90R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.