- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G2-1A07-ST
Sensata / Crydom
G2-1A07-ST
Relay SSR 50mA 1.4V DC-IN 0.45A/0.9A 150V AC/DC-OUT 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | G2-1A07-ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC,DC |
| Maximum Output Voltage: | 150 V |
| Maximum Output Current: | 0.45,0.9 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 1.4 V |
| Mounting: | Surface Mount |
| Circuit Arrangement: | 1 Form A |
-
This product is discontinued, but still in stock.