Sensata / Crydom Authorized Distributor

F1892SDK600

SCR/Diode Power Module - Load Current: 90A - Circuit Type: SDK - Operating Voltage 240VAC - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: SDK - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1892SDK600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1892SDK600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    3 V
  • Family:
    F1892SDK600
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Mounting:
    Screw
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Current:
    150 mA
  • Pin Count:
    7
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1892SDK600 RoHS compliant?
Yes, F1892SDK600 is RoHS compliant.
What is the lead time for F1892SDK600?
The standard lead time for F1892SDK600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
16 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
24
$396.51
48
$202.52
72
$137.85
95 +
$135.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!