- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1892SD600
F1892SD600
Sensata / Crydom
Thyristor Module - Series Connected - 2 SCRs - F18 Series - 90 A - 600 V - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Thyristor Module - Series Connected - 2 SCRs - F18 Series - 90 A - 600 V - Chassis Mount.
Search Keywords: F1892SD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1892SD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Gate Trigger Voltage:3 V
-
Pin Count:7
-
Maximum Gate Trigger Current:150 mA
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Peak On-State Voltage:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Family:F1892SD600
-
Dimension:91.9 x 20 x 29.9 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/27/26
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$189.67
2
$187.95
3
$186.57
4
$185.64
5 +
$184.71
Click for Quote
Log in
to unlock special pricing