Sensata / Crydom Authorized Distributor

F1892HD600

SCR/Diode Power Module - Load Current: 90A - Circuit Type: HD - Operating Voltage 240VAC - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: HD - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1892HD600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1892HD600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Screw
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Current:
    150 mA
  • Family:
    F1892HD600
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Pin Count:
    5
  • Maximum Gate Trigger Voltage:
    3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1892HD600 discontinued?
Yes, F1892HD600 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F1892HD600 RoHS compliant?
Yes, F1892HD600 is RoHS compliant.
What is the lead time for F1892HD600?
The standard lead time for F1892HD600 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.94
4
$107.92
7
$105.88
10 +
$101.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!