- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1892D600
F1892D600
Sensata / Crydom
SCR/Diode Power Module - Load Current: 90A - Circuit Type: D - Operating Voltage 240VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 90A - Circuit Type: D - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1892D600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1892D600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 125 °C
-
Configuration:Single
-
Maximum Continuous Forward Current:90 A
-
Mounting:Screw
-
Family:F1892D600
-
Dimension:91.9 x 20 x 29.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
30
can ship 6/5/26
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$117.68
5
$108.50
10
$105.36
20
$99.84
50
$96.37
100 +
$95.89
Click for Quote
Log in
to unlock special pricing